Part Details for CUS150M-28/F by TDK-Lambda Corporation
Overview of CUS150M-28/F by TDK-Lambda Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CUS150M-28/F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC4324
|
Newark | Power Supply, Ac-Dc, 28V, 5.4A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):150W, Input Voltage Vac:85V Ac To 264V Ac, Power Supply Output Type:Fixed Rohs Compliant: Yes |Tdk-Lambda CUS150M-28/F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.4500 / $109.6700 | Buy Now |
DISTI #
285-CUS150M-28/F-ND
|
DigiKey | AC/DC CONVERTER 28V 150W Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$107.4502 / $109.6700 | Buy Now |
DISTI #
967-CUS150M28/F
|
Mouser Electronics | Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 28V 5.36A, 150W + Cover & Fan RoHS: Compliant | 0 |
|
$107.4500 / $109.6700 | Order Now |
DISTI #
71354676
|
RS | AC-DC Power Supply, Open Frame, 150W, 28V@5.36A, Cover and Fan, CUS150M Series | TDK-Lambda CUS150M-28/F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$116.5700 / $126.7100 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 150W - 28VDC - Input: 85-264VAC - JST Connector - U Channel w/Cover - Top Fan RoHS: Compliant | 0 |
|
$107.4500 / $109.6700 | Buy Now |
DISTI #
CUS150M-28/F
|
TME | Power supply: switching, open, 150W, 85÷265VAC, OUT: 1, 28VDC, 5.35A Min Qty: 1 | 0 |
|
$103.2100 / $110.1100 | RFQ |
DISTI #
000000000005745946
|
Sager | Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 28V 5.36A, 150W + Cover & Fan Min Qty: 1 | 0 |
|
$86.9400 / $109.6700 | Buy Now |
Part Details for CUS150M-28/F
CUS150M-28/F CAD Models
CUS150M-28/F Part Data Attributes
|
CUS150M-28/F
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CUS150M-28/F
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | Module-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Nom | 28 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | NO |