Part Details for CUS150M-24/U by TDK Corporation
Overview of CUS150M-24/U by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CUS150M-24/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CUS150M-24/U
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 6.25A 150W - Bulk (Alt: CUS150M-24/U) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$107.2323 | Buy Now |
DISTI #
CUS150M-24/U
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 6.25A 150W - Bulk (Alt: CUS150M-24/U) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$107.2323 | Buy Now |