Part Details for CUS150M-24/B by TDK-Lambda Corporation
Overview of CUS150M-24/B by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAU1361BCPZ-RL | Analog Devices | Stereo, LP, 96kHz, 24B Audio C | |
ADAU1361BCPZ-R7 | Analog Devices | Stereo, LP, 96kHz, 24B Audio C | |
AD74111YRUZ-REEL7 | Analog Devices | 2.5V 24B SigmaDelta Mono Codec |
Price & Stock for CUS150M-24/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC4320
|
Newark | Power Supply, Ac-Dc, 24V, 5A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):150W, Power Rating (Convection Cooling):120W, Input Voltage Vac:85V Ac To 264V Ac, Power Supply Output Type:Fixedrohs Compliant: Yes |Tdk-Lambda CUS150M-24/B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.4800 / $81.0300 | Buy Now |
DISTI #
285-CUS150M-24/B-ND
|
DigiKey | AC/DC CONVERTER 24V 120W Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
255 In Stock |
|
$79.4804 / $81.0300 | Buy Now |
DISTI #
967-CUS150M24/B
|
Mouser Electronics | Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 24V 6.25A, 150W + Baseplate RoHS: Compliant | 35 |
|
$79.4800 / $81.0300 | Buy Now |
DISTI #
71354672
|
RS | AC-DC Power Supply, Open Frame, 150W, 24V@6.25A, Baseplate, CUS150M Series | TDK-Lambda CUS150M-24/B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$78.1800 / $81.8600 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 150W - 24VDC - Input: 85-264VAC - JST Connector - Baseplate RoHS: Compliant | 0 |
|
$79.4800 / $81.0300 | Buy Now |
DISTI #
000000000005745942
|
Sager | Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 24V 6.25A, 150W + Baseplate Min Qty: 1 | 0 |
|
$64.5100 / $81.0300 | Buy Now |