Part Details for CUS150M-12/A by TDK-Lambda Corporation
Overview of CUS150M-12/A by TDK-Lambda Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR12CS-16B-T2#BH0 | Renesas Electronics Corporation | 800V-12A-Thyristor Medium Power Use | |
CR12CS-16B#BH0 | Renesas Electronics Corporation | 800V-12A-Thyristor Medium Power Use | |
CR12CM-12B#BH0 | Renesas Electronics Corporation | 600V - 12A - Thyristor Medium Power Use |
Price & Stock for CUS150M-12/A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC3005
|
Newark | Power Supply, Medical, Ac-Dc, 12V, 12.5A, Power Supply Applications:Medical, No. Of Outputs:1Outputs, Output Power Max:150W, Output Voltage - Output 1:12V, Output Current - Output 1:12.5A, Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda CUS150M-12/A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.8500 / $87.5100 | Buy Now |
DISTI #
285-CUS150M-12/A-ND
|
DigiKey | AC/DC CONVERTER 12V 150W Min Qty: 1 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$85.8502 / $87.5100 | Buy Now |
DISTI #
967-CUS150M12/A
|
Mouser Electronics | Switching Power Supplies 150W 12V 12.5A Cover Medical RoHS: Compliant | 13 |
|
$85.8500 / $87.5100 | Buy Now |
DISTI #
71179676
|
RS | Power Supply, AC-DC, Medical, 150W, 12V@12.5A, Cover, 115-230V In | TDK-Lambda CUS150M-12/A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$83.0800 / $88.3900 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 150W - 12VDC - Input: 85-264VAC - JST Connector - U Channel w/Cover RoHS: Compliant | 24 Factory Stock |
|
$85.8500 / $87.5100 | Buy Now |
DISTI #
CUS150M-12/A
|
TME | Power supply: switching, open, 150W, 85÷265VAC, OUT: 1, 12VDC, 12.5A Min Qty: 1 | 0 |
|
$88.6100 / $94.5400 | RFQ |
DISTI #
000000000006390324
|
Sager | Switching Power Supplies 150W 12V 12.5A Cover Medical Min Qty: 1 | 0 |
|
$71.5200 / $87.5100 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 150W - 12VDC - Input: 85-264VAC - JST Connector - U Channel w/Cover RoHS: Compliant | 24 Factory Stock |
|
$85.8500 / $87.5100 | Buy Now |
Part Details for CUS150M-12/A
CUS150M-12/A CAD Models
CUS150M-12/A Part Data Attributes
|
CUS150M-12/A
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CUS150M-12/A
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 25 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | NO |