Part Details for CUS1000M-48 by TDK-Lambda Corporation
Overview of CUS1000M-48 by TDK-Lambda Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CUS1000M-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM6805
|
Newark | Power Supply, Ac-Dc, 48V, 20.9A, Power Supply Applications:Ite, Industrial, Medical & Led Lighting, No. Of Outputs:1Outputs, Output Power Max:1.0032Kw, Output Voltage - Output 1:48V, Output Current - Output 1:20.9A |Tdk-Lambda CUS1000M-48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$310.8000 / $359.6300 | Buy Now |
DISTI #
285-CUS1000M-48-ND
|
DigiKey | AC/DC CONVERTER 48V 1003W Min Qty: 1 Lead time: 10 Weeks Container: Box |
40 In Stock |
|
$342.2020 / $360.8700 | Buy Now |
DISTI #
967-CUS1000M-48
|
Mouser Electronics | Modular Power Supplies AC-DC, Medical, 85-265V, 48V 20.9A, 1003W RoHS: Compliant | 40 |
|
$348.4200 / $359.6300 | Buy Now |
DISTI #
V99:2348_29067322
|
Arrow Electronics | CUS1000M-48 Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2414 | Americas - 1 |
|
$312.7900 | Buy Now |
DISTI #
75116937
|
RS | Power Supply, AC-DC, Medical, 1000W, 85-265Vin, 48Vout, 20.9A, CUS1000M | TDK-Lambda CUS1000M-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$335.6100 / $360.8700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 120 Factory Stock |
|
$0 | Buy Now |
DISTI #
80043051
|
Verical | CUS1000M-48 Min Qty: 1 Package Multiple: 1 Date Code: 2414 | Americas - 1 |
|
$312.7900 | Buy Now |
DISTI #
000000000007216856
|
Sager | AC-DC, Medical, 85-265V, 48V 20.9A, 1003W Min Qty: 1 | 30 |
|
$286.3700 / $359.6300 | Buy Now |