-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE SCHOTTKY 40V 500MA USC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CUS05S40H3FCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 500MA USC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
63221 In Stock |
|
$0.0300 / $0.2500 | Buy Now |
DISTI #
CUS05S40,H3F
|
Avnet Americas | Diode Schottky 40V 2-Pin SOD-323 - Tape and Reel (Alt: CUS05S40,H3F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0324 / $0.0367 | Buy Now |
DISTI #
757-CUS05S40H3F
|
Mouser Electronics | Schottky Diodes & Rectifiers Single High-speed switching RoHS: Compliant | 83975 |
|
$0.0300 / $0.1700 | Buy Now |
DISTI #
V72:2272_13897147
|
Arrow Electronics | Diode Small Signal Schottky 40V 0.5A 2-Pin USC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2213 Container: Cut Strips | Americas - 11 |
|
$0.0308 / $0.1700 | Buy Now |
DISTI #
CUS05S40,H3F
|
EBV Elektronik | (Alt: CUS05S40,H3F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CUS05S40,H3F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CUS05S40,H3F
Toshiba America Electronic Components
DIODE SCHOTTKY 40V 500MA USC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Toshiba | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for CUS05S40,H3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CUS05S40,H3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CUS05S40,H3F(T | Rectifier Diode | Toshiba America Electronic Components | CUS05S40,H3F vs CUS05S40,H3F(T |