Part Details for CUS05F30 by Toshiba America Electronic Components
Overview of CUS05F30 by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for CUS05F30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 241000 |
|
RFQ |
Part Details for CUS05F30
CUS05F30 CAD Models
CUS05F30 Part Data Attributes
|
CUS05F30
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CUS05F30
Toshiba America Electronic Components
DIODE 0.5 A, 30 V, SILICON, SIGNAL DIODE, USC, 1-1E1A, 2 PIN, Signal Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CUS05F30
This table gives cross-reference parts and alternative options found for CUS05F30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CUS05F30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
05SSL30-HF-W | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, | Rectron Semiconductor | CUS05F30 vs 05SSL30-HF-W |
MSCD053 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, 0805, 2 PIN | Secos Corporation | CUS05F30 vs MSCD053 |
05SSL30-W | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, | Rectron Semiconductor | CUS05F30 vs 05SSL30-W |
FML0530L | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | Rectron Semiconductor | CUS05F30 vs FML0530L |
B0530WS-TP-HF | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | CUS05F30 vs B0530WS-TP-HF |
SB05-03Q-TL-E | 500 mA, 30 V, Schottky Barrier Diode, Low IR, Single MCP, SC-70 / MCP3, 3000-REEL | onsemi | CUS05F30 vs SB05-03Q-TL-E |
MSCD053-C | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, HALOGEN FREE, PLASTIC, 0805, 2 PIN | Secos Corporation | CUS05F30 vs MSCD053-C |
S-LRB550V-30T1G | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | CUS05F30 vs S-LRB550V-30T1G |
LMBR0530FT1G | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, GREEN, PLASTIC, MINI SMA, 2 PIN | LRC Leshan Radio Co Ltd | CUS05F30 vs LMBR0530FT1G |
B0530WRF | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | CUS05F30 vs B0530WRF |