Part Details for CUS05 by Toshiba America Electronic Components
Overview of CUS05 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for CUS05
CUS05 CAD Models
CUS05 Part Data Attributes
|
CUS05
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CUS05
Toshiba America Electronic Components
DIODE 1 A, 20 V, SILICON, SIGNAL DIODE, US-FLAT, 3-2B1A, 2 PIN, Signal Diode
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for CUS05
This table gives cross-reference parts and alternative options found for CUS05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CUS05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KLFM120-MT | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | CUS05 vs KLFM120-MT |
MA2P701 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, POWER, MINI PACKAGE-2 | Panasonic Electronic Components | CUS05 vs MA2P701 |
FM120-MHT | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Formosa Microsemi Co Ltd | CUS05 vs FM120-MHT |
SL12-MHT | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Formosa Microsemi Co Ltd | CUS05 vs SL12-MHT |
FM120-MHT-H | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Formosa Microsemi Co Ltd | CUS05 vs FM120-MHT-H |
SL12-MT-H | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | CUS05 vs SL12-MT-H |
KLFM120-MT-H | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | CUS05 vs KLFM120-MT-H |
SHD1144AS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, Silicon, | Sensitron Semiconductors | CUS05 vs SHD1144AS |
SHD1144BS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, Silicon, | Sensitron Semiconductors | CUS05 vs SHD1144BS |
FM120-MT | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | CUS05 vs FM120-MT |