Part Details for CUS04(TE85L,Q) by Toshiba America Electronic Components
Overview of CUS04(TE85L,Q) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for CUS04(TE85L,Q)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 156900 |
|
RFQ |
Part Details for CUS04(TE85L,Q)
CUS04(TE85L,Q) CAD Models
CUS04(TE85L,Q) Part Data Attributes
|
CUS04(TE85L,Q)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CUS04(TE85L,Q)
Toshiba America Electronic Components
DIODE SCHOTTKY 0.7A 60V US-FLAT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.58 V | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.7 A | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |