Part Details for CUS01(TE85L,Q) by Toshiba America Electronic Components
Overview of CUS01(TE85L,Q) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CUS01(TE85L,Q)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CUS01(TE85L,Q)
|
Avnet Americas | Diode Schottky 30V 1A 2-Pin US-FLAT T/R - Tape and Reel (Alt: CUS01(TE85L,Q)) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for CUS01(TE85L,Q)
CUS01(TE85L,Q) CAD Models
CUS01(TE85L,Q) Part Data Attributes
|
CUS01(TE85L,Q)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CUS01(TE85L,Q)
Toshiba America Electronic Components
DIODE SCHOTTKY 1A 30V US-FLAT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.37 V | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |