Part Details for CURMT103-HF by Comchip Technology Corporation Ltd
Overview of CURMT103-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for CURMT103-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1454-1-ND
|
DigiKey | DIODE GEN PURP 200V 1A SOD123H Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3809 In Stock |
|
$0.1212 / $0.4300 | Buy Now |
DISTI #
750-CURMT103-HF
|
Mouser Electronics | Rectifiers Ultra Fast Rectifier 1A 200V RoHS: Compliant | 2190 |
|
$0.1210 / $0.3800 | Buy Now |
DISTI #
V72:2272_14718703
|
Arrow Electronics | Rectifier Diode Switching 200V 1A 50ns 2-Pin SOD-123H T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2202 Container: Cut Strips | Americas - 2097 |
|
$0.1302 / $0.1457 | Buy Now |
DISTI #
29496466
|
Verical | Rectifier Diode Switching 200V 1A 50ns 2-Pin SOD-123H T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 12000 |
|
$0.5303 / $0.5803 | Buy Now |
DISTI #
61170885
|
Verical | Rectifier Diode Switching 200V 1A 50ns 2-Pin SOD-123H T/R Min Qty: 46 Package Multiple: 1 Date Code: 2202 | Americas - 2097 |
|
$0.1302 / $0.1413 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 2000 |
|
$0.0900 / $0.4500 | Buy Now |
|
Quest Components | 1600 |
|
$0.1200 / $0.6000 | Buy Now | |
|
Quest Components | 2400 |
|
$0.2240 / $0.5600 | Buy Now | |
|
Karl Kruse GmbH & Co KG | 12000 |
|
RFQ | ||
|
NAC | Rectifier Diode, 1 Element, 1A, 200V V(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 12000 |
|
$0.1368 / $0.3395 | Buy Now |
Part Details for CURMT103-HF
CURMT103-HF CAD Models
CURMT103-HF Part Data Attributes:
|
CURMT103-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CURMT103-HF
Comchip Technology Corporation Ltd
Rectifier Diode, 1 Element, 1A, 200V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CURMT103-HF
This table gives cross-reference parts and alternative options found for CURMT103-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CURMT103-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1DW-W | Rectifier Diode, | Rectron Semiconductor | CURMT103-HF vs ES1DW-W |
SS120-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CURMT103-HF vs SS120-HF |
G1DSF5 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | CURMT103-HF vs G1DSF5 |
G1DSF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | CURMT103-HF vs G1DSF1 |
HA13 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), | JGD Semiconductors Co Ltd | CURMT103-HF vs HA13 |
G1DSF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | CURMT103-HF vs G1DSF2 |
ES1DW-T | Rectifier Diode, | Rectron Semiconductor | CURMT103-HF vs ES1DW-T |
EGFM103-M | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | CURMT103-HF vs EGFM103-M |
USL1D | 1A, 200V, SILICON, SIGNAL DIODE, | Diotec Semiconductor AG | CURMT103-HF vs USL1D |
G1DSF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | CURMT103-HF vs G1DSF4 |