Part Details for CUPV60003 by Coto Technology USA
Overview of CUPV60003 by Coto Technology USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CUPV60003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Reed Relays 5VDC 140Ohm 2A SPST-NO (33x10.5x10.2)mm THT Mercury Wetted RoHS: Compliant |
531 In Stock |
|
$26.7200 / $37.9500 | Buy Now |
|
Master Electronics | Reed Relays 5VDC 140Ohm 2A SPST-NO (33x10.5x10.2)mm THT Mercury Wetted RoHS: Compliant |
531 In Stock |
|
$26.7200 / $37.9500 | Buy Now |
DISTI #
CUPV60003
|
Relay Specialties | Mercury-Wetted Relays Min Qty: 1 | 0 |
|
RFQ |