Part Details for CUHS15F30,H3F(T by Toshiba America Electronic Components
Overview of CUHS15F30,H3F(T by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CUHS15F30,H3F(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK7288
|
Newark | Schottky Rectifier, 30V, 1.5A, Sod-323He Rohs Compliant: Yes |Toshiba CUHS15F30,H3F(T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.0890 / $0.4450 | Buy Now |
DISTI #
82724495
|
Verical | CUHS15F30,H3F(T Min Qty: 313 Package Multiple: 1 Date Code: 2411 | Americas - 3000 |
|
$0.0695 / $0.1000 | Buy Now |
DISTI #
C1S751201632700
|
Chip1Stop | Schottky Barrier Diode RoHS: Compliant pbFree: No Container: Cut Tape | 3000 |
|
$0.0556 / $0.1150 | Buy Now |