Part Details for CUD2SDB1 by Panduit Corp
Overview of CUD2SDB1 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CUD2SDB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC7667
|
Newark | Net-Contain Containment Dual Sliding Doo |Panduit CUD2SDB1 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,693.5300 / $6,379.9800 | Buy Now |
DISTI #
CUD2SDB1-ND
|
DigiKey | NET-CONTAIN CONTAINMENT DUAL SLI Min Qty: 2 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6,729.2600 | Buy Now |
DISTI #
CUD2SDB1
|
Avnet Americas | Net-Contain Dual Sliding Door for 1200mm or 1800mm Aisle Width N-Type and S-Type Cabinets Black - Bulk (Alt: CUD2SDB1) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6,460.7400 | Buy Now |
DISTI #
644-CUD2SDB1
|
Mouser Electronics | Wire Ducting & Raceways Net-Contain Containment Dual Sliding Doo RoHS: Compliant | 0 |
|
$9,622.2000 | Order Now |
DISTI #
PANCUD2SDB1
|
Heilind Electronics | NET-CONTAIN CONTAINMENT DUAL SLIDING DOO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6,460.7400 / $7,535.4900 | Buy Now |
DISTI #
000000000005554236
|
Sager | Wire Ducting & Raceways Net-Contain Containment Dual Sliding Doo Min Qty: 2 | 0 |
|
$9,313.3600 | Buy Now |