Part Details for CUD1SDB1 by Panduit Corp
Overview of CUD1SDB1 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CUD1SDB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC7665
|
Newark | Net-Contain Containment Dual Sliding Doo |Panduit CUD1SDB1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,950.4600 / $6,667.8900 | Buy Now |
DISTI #
CUD1SDB1-ND
|
DigiKey | NET-CONTAIN CONTAINMENT DUAL SLI Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7,032.9300 | Buy Now |
DISTI #
CUD1SDB1
|
Avnet Americas | Net-Contain Dual Sliding Door for 1200mm or 1800mm Aisle Width N-Type and S-Type Cabinets Black - Bulk (Alt: CUD1SDB1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6,752.2900 | Buy Now |
DISTI #
644-CUD1SDB1
|
Mouser Electronics | Wire Ducting & Raceways Net-Contain Containment Dual Sliding Doo RoHS: Compliant | 0 |
|
$7,514.1500 | Order Now |
DISTI #
PANCUD1SDB1
|
Heilind Electronics | NET-CONTAIN CONTAINMENT DUAL SLIDING DOO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6,752.2900 | Buy Now |
DISTI #
000000000005554234
|
Sager | Wire Ducting & Raceways Net-Contain Containment Dual Sliding Doo | 0 |
|
Buy Now |