Part Details for CUC-PPC-C2ZNI-SX/24FKP5 by Phoenix Contact
Overview of CUC-PPC-C2ZNI-SX/24FKP5 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CUC-PPC-C2ZNI-SX/24FKP5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power connectors - degree of protection: IP65/IP67 - number of positions: 5 - material: Zinc die-cast - connection cross section: AWG 18- 13 - cable outlet: straight RoHS: Compliant |
17 In Stock |
|
$23.2700 / $28.8900 | Buy Now |
|
Master Electronics | Power connectors - degree of protection: IP65/IP67 - number of positions: 5 - material: Zinc die-cast - connection cross section: AWG 18- 13 - cable outlet: straight RoHS: Compliant |
17 In Stock |
|
$23.2700 / $28.8900 | Buy Now |
Part Details for CUC-PPC-C2ZNI-SX/24FKP5
CUC-PPC-C2ZNI-SX/24FKP5 CAD Models
CUC-PPC-C2ZNI-SX/24FKP5 Part Data Attributes
|
CUC-PPC-C2ZNI-SX/24FKP5
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
CUC-PPC-C2ZNI-SX/24FKP5
Phoenix Contact
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |