Part Details for CUC-BH-M12D1PBK-A/R4BE by Phoenix Contact
Overview of CUC-BH-M12D1PBK-A/R4BE by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Price & Stock for CUC-BH-M12D1PBK-A/R4BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Control cabinet feed-through - M12 - 4-pos. - D-coded to RJ45 socket - socket entry: 90° - IP65/IP67 RoHS: Compliant |
53 In Stock 39 Factory Stock |
|
$42.7500 / $48.8700 | Buy Now |
|
Master Electronics | Control cabinet feed-through - M12 - 4-pos. - D-coded to RJ45 socket - socket entry: 90° - IP65/IP67 RoHS: Compliant |
53 In Stock 39 Factory Stock |
|
$42.7500 / $48.8700 | Buy Now |
Part Details for CUC-BH-M12D1PBK-A/R4BE
CUC-BH-M12D1PBK-A/R4BE CAD Models
CUC-BH-M12D1PBK-A/R4BE Part Data Attributes
|
CUC-BH-M12D1PBK-A/R4BE
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
CUC-BH-M12D1PBK-A/R4BE
Phoenix Contact
Rectangular Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |