Part Details for CUB5VB00 by Red Lion Controls
Overview of CUB5VB00 by Red Lion Controls
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CUB5VB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P9744
|
Newark | Voltage Meter, No. Of Digits/Alpha:5, Meter Function:Dc Voltage, Meter Range:0Mv To 200Mv/0V To 2V/0V To 20V/0V To 200V, Digit Height:12.2Mm, Panel Cutout Height:33.02Mm, Panel Cutout Width:68.07Mm, Supply Voltage Min:9Vdc Rohs Compliant: Yes |Red Lion Controls CUB5VB00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$216.0000 | Buy Now |
DISTI #
08N2053
|
Newark | Voltage Indicator Cub5V, Backlit Lcd, No. Of Digits/Alpha:5, Meter Function:Dc Voltage, Meter Range:0Mv To 200Mv, 0V To 2V, 0V To 20V, 0V To 200V, Digit Height:12.2Mm, Panel Cutout Height:33Mm, Panel Cutout Width:68Mm, Supply Rohs Compliant: Yes |Red Lion Controls CUB5VB00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$234.7000 | Buy Now |
DISTI #
RLC161-ND
|
DigiKey | VOLTMETER 0-200VDC LCD PANEL MT Min Qty: 1 Lead time: 2 Weeks Container: Box |
79 In Stock |
|
$194.4024 / $219.2500 | Buy Now |
DISTI #
70030268
|
RS | LCD Volt Panel MeterRange 200 mVDC-200 VDC, Cut-Out 2.68x1.3,5 Digit | Red Lion Controls CUB5VB00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 55 |
|
$208.2900 / $219.2500 | Buy Now |
|
Neutron USA | Red Lion CUB5VB00 DC Voltmeter w/ Red/Green Backlight | 50 |
|
$404.1200 | Buy Now |
Part Details for CUB5VB00
CUB5VB00 CAD Models
CUB5VB00 Part Data Attributes
|
CUB5VB00
Red Lion Controls
Buy Now
|
Compare Parts:
CUB5VB00
Red Lion Controls
|
Samacsys Manufacturer | Red Lion Controls |