Part Details for CUA-42-70030 by MEC Relays
Overview of CUA-42-70030 by MEC Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51770-030LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 16S 2P Right Angle Receptacle. | |
10106262-7003003LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4 HP+12S+3ACP STB, Right Angle, Header. | |
10144700-305KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 5 Position,side to side,side latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for CUA-42-70030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
3 In Stock |
|
$347.5500 / $369.3100 | Buy Now |