Part Details for CU7913-000 by TE Connectivity
Overview of CU7913-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CU7913-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CU7913-000
|
Avnet Americas | Cable 26AWG 10Conductor Cross-Linked Modified ETFE Silver Plated Copper 600V White - Bulk (Alt: CU7913-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7379 / $5.3493 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Lead time: 44 Weeks Container: Box | 0Box |
|
$4.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8900 / $13.7600 | Buy Now |
DISTI #
RYC55A6502-26-9/96-9CS262
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A6502-26-9/96-9CS2621 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.8900 / $13.7600 | Buy Now |