Part Details for CU4032K115G by Siemens
Overview of CU4032K115G by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CU4032K115G
CU4032K115G CAD Models
CU4032K115G Part Data Attributes
|
CU4032K115G
Siemens
Buy Now
Datasheet
|
Compare Parts:
CU4032K115G
Siemens
Varistor, 150V, 8.4J, Surface Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 115 V | |
Energy Absorbing Capacity-Max | 8.4 J | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Package Style | DO-214AB / SMC | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Working Voltage | 150 V |