Part Details for CU3470-000 by TE Connectivity
Overview of CU3470-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CU3470-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CU3470-000
|
Avnet Americas | Cable 1Conductor 20AWG Silver Plated Copper 600V Red - Bulk (Alt: CU3470-000) Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8283 / $2.0024 | Buy Now |
|
Onlinecomponents.com | 55/0114-20-2 RoHS: Compliant |
877 Partner Stock |
|
$1.7400 / $3.0000 | Buy Now |
DISTI #
RYC55/0114-20-2
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55/0114-20-2 | 0 |
|
Buy Now | |
DISTI #
000000000006087537
|
Sager | Hook-up Wire 55/0114-20-2 Min Qty: 1 | 0 |
|
$2.0300 / $2.5400 | Buy Now |
DISTI #
C1S425203507877
|
Chip1Stop | Unclassified | 877 |
|
$2.1000 / $2.4700 | Buy Now |
|
Master Electronics | 55/0114-20-2 RoHS: Compliant |
877 Partner Stock |
|
$1.7400 / $3.0000 | Buy Now |
Part Details for CU3470-000
CU3470-000 CAD Models
CU3470-000 Part Data Attributes
|
CU3470-000
TE Connectivity
Buy Now
|
Compare Parts:
CU3470-000
TE Connectivity
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Cable Types | SPEC 55 | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.27 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |