Part Details for CU3225K250G2 by TDK Epcos
Overview of CU3225K250G2 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for CU3225K250G2
CU3225K250G2 CAD Models
CU3225K250G2 Part Data Attributes
|
CU3225K250G2
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
CU3225K250G2
TDK Epcos
METAL-OXIDE VARISTOR (MOV),250V V(RMS),5A I(TM),DO-214VAR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | DO-214var, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 8.2 J | |
Mounting Feature | SURFACE MOUNT | |
Package Style | DO-214var | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Working Voltage | 320 V |