Part Details for CU3225K17AUTOG2 by TDK Epcos
Overview of CU3225K17AUTOG2 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for CU3225K17AUTOG2
CU3225K17AUTOG2 CAD Models
CU3225K17AUTOG2 Part Data Attributes:
|
CU3225K17AUTOG2
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
CU3225K17AUTOG2
TDK Epcos
METAL-OXIDE VARISTOR (MOV),17V V(RMS),1A I(TM),DO-214AB / SMC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | DO-214AB / SMC, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 17 V | |
Energy Absorbing Capacity-Max | 0.5 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Package Style | DO-214AB / SMC | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN | |
Working Voltage | 20 V |