Part Details for CU2365-000 by TE Connectivity
Overview of CU2365-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CU2365-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CU2365-000
|
Avnet Americas | D-500-L457-3-612-360 - Bulk (Alt: CU2365-000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1,520.5717 / $1,829.8405 | Buy Now |
DISTI #
571-CU2365-000
|
Mouser Electronics | Data Bus Components - Microcouplers D-500-L457-3-612-360 RoHS: Compliant | 0 |
|
$1,675.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Container: Box | 0Box |
|
$1,652.0800 | Buy Now |
DISTI #
RYCD-500-L457-3-612-360
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-500-L457-3-612-360 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-500-L457-3-612-360 RoHS: Compliant | 0 |
|
$1,546.9900 / $2,899.3900 | Buy Now |
DISTI #
RYCD-500-L457-3-612-360
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-500-L457-3-612-360 | 0 |
|
Buy Now | |
DISTI #
000000000003624601
|
Sager | Data Bus Components - Microcouplers D-500-L457-3-612-360 Min Qty: 1 | 0 |
|
$1,691.3200 / $1,804.0700 | Buy Now |
|
Master Electronics | D-500-L457-3-612-360 RoHS: Compliant | 0 |
|
$1,546.9900 / $2,899.3900 | Buy Now |
Part Details for CU2365-000
CU2365-000 CAD Models
CU2365-000 Part Data Attributes:
|
CU2365-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CU2365-000
TE Connectivity
IN LINE COUPLERS
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Cable Types | 10612 | |
Connector Support Type | WIRE AND CABLE | |
Length | 9.144 mm | |
Operating Temperature-Max | 150 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |