Part Details for CU2131-000 by TE Connectivity
Overview of CU2131-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CU2131-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8765
|
Newark | D-607-03Cs3005 |Raychem Te Connectivity CU2131-000 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0500 | Buy Now |
DISTI #
CU2131-000-ND
|
DigiKey | SLDR SLEEVE WIRE-PCB 0.090" BLU Min Qty: 5000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3024 | Buy Now |
DISTI #
CU2131-000
|
Avnet Americas | D-607-03CS3005 - Bulk (Alt: CU2131-000) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bulk | 0 |
|
$6.0480 / $6.6240 | Buy Now |
DISTI #
650-CU2131-000
|
Mouser Electronics | Data Bus Components - Contacts D-607-03CS3005 | 0 |
|
$6.0800 | Order Now |
DISTI #
RYCD-607-03CS3005
|
Heilind Electronics | Americas - 0 in Stock |
|
$7.0589 | Buy Now | |
|
Onlinecomponents.com | D-607-03CS3005 | 0 |
|
$6.0800 / $17.8600 | Buy Now |
DISTI #
CU2131-000
|
Avnet Americas | D-607-03CS3005 - Bulk (Alt: CU2131-000) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bulk | 0 |
|
$6.0480 / $6.6240 | Buy Now |
DISTI #
RYCD-607-03CS3005
|
Interstate Connecting Components | 0 |
|
$7.0589 | Buy Now | |
DISTI #
000000000003583140
|
Sager | Data Bus Components - Contacts D-607-03CS3005 Min Qty: 100 | 0 |
|
$8.4000 | Buy Now |
|
Master Electronics | D-607-03CS3005 | 0 |
|
$6.0800 / $17.8600 | Buy Now |