Part Details for CU20027-Y1A by Noritake Co Inc
Overview of CU20027-Y1A by Noritake Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CU20027-Y1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
775-CU20027-Y1A
|
Mouser Electronics | Vacuum Fluorescent Displays - VFD Evaluation Kit 20x2 VFD Display RoHS: Compliant | 0 |
|
$56.0200 / $68.6500 | Order Now |
Part Details for CU20027-Y1A
CU20027-Y1A CAD Models
CU20027-Y1A Part Data Attributes:
|
CU20027-Y1A
Noritake Co Inc
Buy Now
Datasheet
|
Compare Parts:
CU20027-Y1A
Noritake Co Inc
Display,
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NORITAKE ITRON CORP | |
Reach Compliance Code | unknown | |
Character Font Type | 5x8 Dot | |
Characters Per Row | 20 | |
Color@Wavelength | BLUE-GREEN | |
Display Format | 20X2 | |
Display Height | 7.19 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DOT MATRIX VACUUM FLUORESCENT CHARACTER DISPLAY MODULE | |
Overall Depth | 9.3 mm | |
Overall Height | 37 mm | |
Overall Length | 116 mm | |
Rows Per Display | 2 | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V |