Part Details for CU02CG120J25AH by Kyocera AVX Components
Overview of CU02CG120J25AH by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CU02CG120J25AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CU02CG120J25AH
|
Avnet Americas | - Tape and Reel (Alt: CU02CG120J25AH) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0067 | Buy Now |
DISTI #
346-CU02CG120J25AH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 12pF C0G 1005 5% RoHS: Compliant | 0 |
|
$0.0070 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0070 | Buy Now |
Part Details for CU02CG120J25AH
CU02CG120J25AH CAD Models
CU02CG120J25AH Part Data Attributes
|
CU02CG120J25AH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CU02CG120J25AH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for CU02CG120J25AH
This table gives cross-reference parts and alternative options found for CU02CG120J25AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CU02CG120J25AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C01005C0G250-120JNE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 01005, CHIP | VENKEL LTD | CU02CG120J25AH vs C01005C0G250-120JNE |
GRM0225C1E120JA02L | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 01005, CHIP | Murata Manufacturing Co Ltd | CU02CG120J25AH vs GRM0225C1E120JA02L |
C01005C0G250-120JPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | CU02CG120J25AH vs C01005C0G250-120JPE |
C01005C0G250-120JPD | Ceramic Capacitor, Ceramic, | VENKEL LTD | CU02CG120J25AH vs C01005C0G250-120JPD |
C01005C0G250-120JND | Ceramic Capacitor, Ceramic, | VENKEL LTD | CU02CG120J25AH vs C01005C0G250-120JND |
C01005C0G250-120JNR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 01005, CHIP | VENKEL LTD | CU02CG120J25AH vs C01005C0G250-120JNR |
MSAST042SCG120JWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | CU02CG120J25AH vs MSAST042SCG120JWNA01 |
C01005C0G250-120JNU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 01005, CHIP | VENKEL LTD | CU02CG120J25AH vs C01005C0G250-120JNU |
C01005C0G250-120JGP | Ceramic Capacitor, Ceramic, | VENKEL LTD | CU02CG120J25AH vs C01005C0G250-120JGP |
C01005C0G250-120JPBP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 01005, CHIP | VENKEL LTD | CU02CG120J25AH vs C01005C0G250-120JPBP |