Part Details for CU-789 by BUD Industries Inc
Overview of CU-789 by BUD Industries Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CU-789
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4567
|
Newark | Enclosure, Utility, Plastic, Black, Enclosure Type:Utility Box, Enclosure Material:Abs, External Height - Metric:22.86Mm, External Width - Metric:52Mm, External Depth - Metric:77Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Bud Industries CU-789 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 372 |
|
$3.2800 / $3.6600 | Buy Now |
DISTI #
377-1938-ND
|
DigiKey | BOX ABS BLACK 3.05"L X 2.05"W Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
756 In Stock |
|
$2.8750 / $4.1000 | Buy Now |
DISTI #
563-CU-789
|
Mouser Electronics | Enclosures, Boxes, & Cases Utilibox Style E Plastic Utility Box (3.1 X 2.1 X 0.9 In) RoHS: Compliant | 5 |
|
$2.8700 / $3.4100 | Buy Now |
DISTI #
70149018
|
RS | Enclosure, Desktop, ABS, 3.05 x 2.05 x 0.9in, Style E Series | Bud Industries CU-789 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$3.0500 / $3.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.0700 | Buy Now |
|
Onlinecomponents.com | Access Utilibox - Style E - External 3.05 x 2.05 x 0.9 Inches - Internal 2.86 x 1.86 x 0.77 Inches RoHS: Compliant | 352 Factory Stock |
|
$2.9800 / $4.5300 | Buy Now |
DISTI #
000000000002172796
|
Sager | Enclosures, Boxes, & Cases Utilibox Style E Plastic Utility Box (3.1 X 2.1 X 0.9 In) Min Qty: 22 | 503 |
|
$2.6500 / $4.6000 | Buy Now |
DISTI #
C1S129800024879
|
Chip1Stop | Unclassified RoHS: Compliant | 4 |
|
$1.3463 | Buy Now |
|
Master Electronics | Access Utilibox - Style E - External 3.05 x 2.05 x 0.9 Inches - Internal 2.86 x 1.86 x 0.77 Inches RoHS: Compliant | 352 Factory Stock |
|
$2.9800 / $4.5300 | Buy Now |
DISTI #
10012855
|
TestEquity LLC | Bud Industries CU-789 Utility Box, Style E, Plastic, 3.1x2.1x0.9 in, Utilibox Series | 352 |
|
$3.5400 | Buy Now |