Part Details for CU-585-GT by BUD Industries Inc
Overview of CU-585-GT by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CU-585-GT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4554
|
Newark | Enclosure, Utility, Steel, Gray, Enclosure Type:Small, Enclosure Material:Steel, External Height - Metric:133.4Mm, External Width - Metric:210Mm, External Depth - Metric:146Mm, Ip Rating:-, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Bud Industries CU-585-GT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$129.1500 / $140.6100 | Buy Now |
DISTI #
CU-585-GT-ND
|
DigiKey | CABINET STL GRY/WHT 5.75LX8.25"W Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$135.2000 | Buy Now |
DISTI #
563-CU-585
|
Mouser Electronics | Enclosures, Boxes, & Cases CONTOUR UTILITY CABINET RoHS: Compliant | 2 |
|
$123.3600 / $135.2000 | Buy Now |
DISTI #
70148701
|
RS | Louvered Steel Cabinet, Desktop, 8.25 x 5.75 x 5.25in, Contour Utility Series | Bud Industries CU-585-GT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$117.4300 / $136.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$111.4000 | Buy Now |
|
Onlinecomponents.com | Gray Steel Contour Utility Enclosure RoHS: Compliant | 11 Factory Stock |
|
$109.4300 / $137.3200 | Buy Now |
DISTI #
000000000002172780
|
Sager | Enclosures, Boxes, & Cases CONTOUR UTILITY CABINET Min Qty: 1 | 11 |
|
$104.6500 / $167.1000 | Buy Now |
|
Master Electronics | Gray Steel Contour Utility Enclosure RoHS: Compliant | 11 Factory Stock |
|
$109.4300 / $137.3200 | Buy Now |