Part Details for CU-4479-B by BUD Industries Inc
Overview of CU-4479-B by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CU-4479-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H5030
|
Newark | Enclosure, Box, Aluminium, Black, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:54.1Mm, External Width - Metric:60Mm, External Depth - Metric:111Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Bud Industries CU-4479-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$19.5500 / $26.0900 | Buy Now |
DISTI #
377-1491-ND
|
DigiKey | BOX ALUM BLACK 4.38"L X 2.38"W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$17.7500 / $25.1000 | Buy Now |
DISTI #
563-CU-4479-B
|
Mouser Electronics | Enclosures, Boxes, & Cases Econobox Diecast Aluminum Box with Mounting Bracket Black (4.4 X 2.1 X 2.4 In) RoHS: Compliant | 0 |
|
$17.7500 / $25.0900 | Order Now |
DISTI #
70147564
|
RS | Enclosure, Flanged, Aluminum, Die Cast, Black,4.375x2.375x2.136 In, Econobox Series | Bud Industries CU-4479-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.4000 / $27.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.9400 | Buy Now |
|
Onlinecomponents.com | Black Die Cast Aluminum Bracket Mount Box - External 4.37 x 2.13 x 2.37 Inches - Internal 3.99 x 1.99 x 1.98 Inches RoHS: Compliant | 1 Factory Stock |
|
$18.8800 / $25.0000 | Buy Now |
DISTI #
000000000002172727
|
Sager | Enclosures, Boxes, & Cases Econobox Diecast Aluminum Box with Mounting Bracket Black (4.4 X 2.1 X 2.4 In) Min Qty: 5 | 1 |
|
$17.7500 / $28.4000 | Buy Now |
|
Master Electronics | Black Die Cast Aluminum Bracket Mount Box - External 4.37 x 2.13 x 2.37 Inches - Internal 3.99 x 1.99 x 1.98 Inches RoHS: Compliant | 1 Factory Stock |
|
$18.8800 / $25.0000 | Buy Now |
DISTI #
10012787
|
TestEquity LLC | Bud Industries CU-4479-B Die Cast Box, Bracket, Aluminum, Black, 4.4x2.1x2.4in, Econobox Series | 1 |
|
$21.8500 | Buy Now |