Part Details for CU-4477 by BUD Industries Inc
Overview of CU-4477 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
439-5J44-770 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair Power, 1-Up |
Price & Stock for CU-4477
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H5025
|
Newark | Enclosure, Box, Aluminium, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:38.1Mm, External Width - Metric:119Mm, External Depth - Metric:188Mm, Ip Rating:-, Body Color:Natural, Nema Rating:- Rohs Compliant: Yes |Bud Industries CU-4477 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$24.7000 / $32.9500 | Buy Now |
DISTI #
377-1486-ND
|
DigiKey | BOX ALUM NAT 7.39"L X 4.703"W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
29 In Stock |
|
$22.3750 / $31.7000 | Buy Now |
DISTI #
563-CU-4477
|
Mouser Electronics | Enclosures, Boxes, & Cases Econobox Diecast Aluminum Box with Mounting Bracket (7.4 X 1.5 X 4.7 In) RoHS: Compliant | 0 |
|
$22.3700 / $31.6800 | Order Now |
DISTI #
70147552
|
RS | Enclosure, Flanged, Aluminum, Die Cast, Natural,7.39x4.703x1.5 In, Econobox Series | Bud Industries CU-4477 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.5700 / $35.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$23.8700 | Buy Now |
|
Onlinecomponents.com | Enclosure - Econobox - 7.390" L x 4.703" W x 1.500" H (187.71mm x 119.46mm x 38.10mm) - Aluminum - Natural. RoHS: Compliant | 57 Factory Stock |
|
$23.8000 / $31.5100 | Buy Now |
DISTI #
000000000002172722
|
Sager | Enclosures, Boxes, & Cases Econobox Diecast Aluminum Box with Mounting Bracket (7.4 X 1.5 X 4.7 In) Min Qty: 3 | 57 |
|
$22.4000 / $35.8000 | Buy Now |
|
Master Electronics | Enclosure - Econobox - 7.390" L x 4.703" W x 1.500" H (187.71mm x 119.46mm x 38.10mm) - Aluminum - Natural. RoHS: Compliant | 57 Factory Stock |
|
$23.8000 / $31.5100 | Buy Now |
DISTI #
10012782
|
TestEquity LLC | Bud Industries CU-4477 Die Cast Box, Bracket, Aluminum, 7.4x1.5x4.7in, Econobox Series | 57 |
|
$27.5400 | Buy Now |