Part Details for CU-4475 by BUD Industries Inc
Overview of CU-4475 by BUD Industries Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CU-4475
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H5021
|
Newark | Enclosure, Box, Aluminium, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:95.3Mm, External Width - Metric:121Mm, External Depth - Metric:121Mm, Ip Rating:-, Body Color:Natural, Nema Rating:- Rohs Compliant: Yes |Bud Industries CU-4475 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$28.3400 / $37.5100 | Buy Now |
DISTI #
377-1482-ND
|
DigiKey | BOX ALUM NATURAL 4.75"L X 4.75"W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$25.6250 / $36.3000 | Buy Now |
DISTI #
563-CU-4475
|
Mouser Electronics | Enclosures, Boxes, & Cases Econobox Diecast Aluminum Box with Mounting Bracket (4.8 X 3.8 X 4.8 In) RoHS: Compliant | 3 |
|
$25.6200 / $36.2500 | Buy Now |
DISTI #
70147545
|
RS | Enclosure, Flanged, Aluminum, Die Cast, Natural,4.75x4.75x3.75 In, Econobox Series | Bud Industries CU-4475 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$27.9100 / $36.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$27.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$27.3400 | Buy Now |
|
Onlinecomponents.com | Natural Die Cast Aluminum Bracket Mount Box - External 4.75 x 3.75 x 4.75 Inches - Internal 4.3 x 4.3 x 3.59 Inches RoHS: Compliant | 19 Factory Stock |
|
$27.3000 / $36.0900 | Buy Now |
DISTI #
000000000002172718
|
Sager | Enclosures, Boxes, & Cases Econobox Diecast Aluminum Box with Mounting Bracket (4.8 X 3.8 X 4.8 In) Min Qty: 3 | 19 |
|
$25.6000 / $41.0000 | Buy Now |
|
Master Electronics | Natural Die Cast Aluminum Bracket Mount Box - External 4.75 x 3.75 x 4.75 Inches - Internal 4.3 x 4.3 x 3.59 Inches RoHS: Compliant | 19 Factory Stock |
|
$27.3000 / $36.0900 | Buy Now |
DISTI #
10012778
|
TestEquity LLC | Bud Industries CU-4475 Die Cast Box, Bracket, Aluminum, 4.8x3.8x4.8in, Econobox Series | 19 |
|
$31.5400 | Buy Now |