Part Details for CU-4470 by BUD Industries Inc
Overview of CU-4470 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CU-4470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H5011
|
Newark | Enclosure, Box, Aluminium, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:31.75Mm, External Width - Metric:51Mm, External Depth - Metric:51Mm, Ip Rating:-, Body Color:Natural, Nema Rating:- Rohs Compliant: Yes |Bud Industries CU-4470 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$11.5400 / $15.3800 | Buy Now |
DISTI #
377-1472-ND
|
DigiKey | BOX ALUM NATURAL 2"L X 2"W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3 In Stock |
|
$10.4375 / $14.8000 | Buy Now |
DISTI #
563-CU-4470
|
Mouser Electronics | Enclosures, Boxes, & Cases Econobox Diecast Aluminum Box with Mounting Bracket CU-4471 (2 X 1.3 X 2 In) RoHS: Compliant | 0 |
|
$10.4300 / $14.7900 | Order Now |
DISTI #
70147531
|
RS | Enclosure, Flanged, Aluminum, Die Cast, Natural,3.625x1.5x1.218 In, Econobox Series | Bud Industries CU-4470 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.1900 / $15.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$11.1400 | Buy Now |
|
Onlinecomponents.com | Natural Die Cast Aluminum Bracket Mount Box RoHS: Compliant | 2 Factory Stock |
|
$11.1000 / $16.1700 | Buy Now |
DISTI #
000000000002172708
|
Sager | Enclosures, Boxes, & Cases Econobox Diecast Aluminum Box with Mounting Bracket CU-4471 (2 X 1.3 X 2 In) Min Qty: 6 | 2 |
|
$10.4500 / $16.7000 | Buy Now |
|
Master Electronics | Natural Die Cast Aluminum Bracket Mount Box RoHS: Compliant | 2 Factory Stock |
|
$11.1000 / $16.1700 | Buy Now |
DISTI #
10012768
|
TestEquity LLC | Bud Industries CU-4470 Die Cast Box, Bracket, Aluminum, 2x1.3x2in, Econobox Series | 2 |
|
$12.8500 | Buy Now |