Part Details for CU-389-MB by BUD Industries Inc
Overview of CU-389-MB by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CU-389-MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4551
|
Newark | Enclosure, Utility, Plastic, Black, Enclosure Type:Utility Box, Enclosure Material:Abs, External Height - Metric:40.39Mm, External Width - Metric:91Mm, External Depth - Metric:129Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Bud Industries CU-389-MB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 51 |
|
$5.7800 / $7.8000 | Buy Now |
DISTI #
377-1937-ND
|
DigiKey | BOX ABS BLACK 5.072"L X 3.572"W Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
371 In Stock |
|
$5.5624 / $7.9000 | Buy Now |
DISTI #
563-CU-389-MB
|
Mouser Electronics | Enclosures, Boxes, & Cases Utilibox G with Mounting Flanges (5.1 X 3.6 X 1.6 In) RoHS: Compliant | 17 |
|
$5.5000 / $7.7500 | Buy Now |
DISTI #
70147403
|
RS | UtiliBox Flanged Enclosure, ABS, 5.07 x 3.57 x 1.59in, Style G Series | Bud Industries CU-389-MB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$5.8100 / $7.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.9400 | Buy Now |
|
Onlinecomponents.com | Black Texture Acrylonitrile Butadiene Styrene Bracket Mount Utility Box RoHS: Compliant |
70 In Stock 136 Factory Stock |
|
$5.3200 / $7.1100 | Buy Now |
DISTI #
71234810
|
Verical | Black Acrylonitrile Butadiene Styrene Bracket Mount Utility Box RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2329 | Americas - 70 |
|
$6.7786 / $9.2458 | Buy Now |
|
Master Electronics | Black Texture Acrylonitrile Butadiene Styrene Bracket Mount Utility Box RoHS: Compliant |
70 In Stock 136 Factory Stock |
|
$5.3200 / $7.1100 | Buy Now |
DISTI #
10012757
|
TestEquity LLC | Bud Industries CU-389-MB Utility Box, Style G, Flanges, 5.1x3.6x1.6 in, Utilibox Series | 136 |
|
$6.8500 | Buy Now |