Part Details for CU-3295 by BUD Industries Inc
Overview of CU-3295 by BUD Industries Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL3295EIHZ-T | Renesas Electronics Corporation | ±16.5kV ESD Protected, +125C, 3.0V to 5.5V, SOT-23/TDFN Packaged, Low Power, RS-485/RS-422 Transmitters | |
ISL3295EIHZ-T7A | Renesas Electronics Corporation | ±16.5kV ESD Protected, +125C, 3.0V to 5.5V, SOT-23/TDFN Packaged, Low Power, RS-485/RS-422 Transmitters | |
ISL3295EFHZ-T | Renesas Electronics Corporation | ±16.5kV ESD Protected, +125C, 3.0V to 5.5V, SOT-23/TDFN Packaged, Low Power, RS-485/RS-422 Transmitters |
Price & Stock for CU-3295
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC3239
|
Newark | Enclosure, Utility Box, Abs, Black, Enclosure Type:Utility Box, Enclosure Material:Abs, External Height - Metric:38.1Mm, External Width - Metric:127Mm, External Depth - Metric:209.6Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Bud Industries CU-3295 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$15.2400 / $20.1000 | Buy Now |
DISTI #
377-2650-ND
|
DigiKey | BOX ABS BLACK 8.32"L X 5.07"W Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1 In Stock |
|
$13.8125 / $19.5000 | Buy Now |
DISTI #
563-CU-3295
|
Mouser Electronics | Enclosures, Boxes, & Cases Utilibox Style B Plastic Utility Box (8.3 X 5.1 X 1.5 In) RoHS: Compliant | 0 |
|
$13.8100 / $19.4400 | Order Now |
DISTI #
71151067
|
RS | Gasketed Enclosure, Flush, Textured, 8.25 x 5 x 1.6, Style AB Series | Bud Industries CU-3295 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.1000 / $21.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.7400 | Buy Now |
|
Onlinecomponents.com | Black Acrylonitrile Butadiene Styrene Utility Box - External 8.32 x 5.07 x 1.5 Inches - Internal 7.99 x 4.97 x 1.47 Inches RoHS: Compliant | 8 Factory Stock |
|
$14.6900 / $19.4500 | Buy Now |
DISTI #
28972155
|
Verical | Black Acrylonitrile Butadiene Styrene Utility Box RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1818 | Americas - 32 |
|
$3.2655 | Buy Now |
DISTI #
000000000005714133
|
Sager | Enclosures, Boxes, & Cases Utilibox Style B Plastic Utility Box (8.3 X 5.1 X 1.5 In) Min Qty: 5 | 8 |
|
$13.8500 / $22.1000 | Buy Now |
DISTI #
C1S129800069669
|
Chip1Stop | Unclassified | 32 |
|
$4.3700 | Buy Now |
|
Master Electronics | Black Acrylonitrile Butadiene Styrene Utility Box - External 8.32 x 5.07 x 1.5 Inches - Internal 7.99 x 4.97 x 1.47 Inches RoHS: Compliant | 8 Factory Stock |
|
$14.6900 / $19.4500 | Buy Now |