Part Details for CU-2108-B by BUD Industries Inc
Overview of CU-2108-B by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CU-2108-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4056
|
Newark | Enclosure, Box, Aluminium, Gray, Enclosure Type:Small, Enclosure Material:Aluminum, External Height - Metric:76.2Mm, External Width - Metric:127Mm, External Depth - Metric:178Mm, Ip Rating:-, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Bud Industries CU-2108-B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$17.4800 / $22.6700 | Buy Now |
DISTI #
377-1083-ND
|
DigiKey | BOX ALUM GRAY 7"L X 5"W Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.8125 / $21.8000 | Buy Now |
DISTI #
563-CU-2108B
|
Mouser Electronics | Enclosures, Boxes, & Cases Minibox Small Metal Box Gray (7 X 5 X 3 In) RoHS: Compliant | 2 |
|
$16.8100 / $21.8000 | Buy Now |
DISTI #
70148724
|
RS | Enclosure, Interlocking, Desktop, Aluminum, Natural, 7x5x3 In, Minibox | Bud Industries CU-2108-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$16.7900 / $21.8000 | Buy Now |
|
Future Electronics | Minibox Small Metal Box Gray Ext 7x5x3in Int 6.92x4.84x2.92in 0.25 lbs 0.04in AL RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$17.8900 / $18.7800 | Buy Now |
|
Onlinecomponents.com | Gray Aluminum Mini Box RoHS: Compliant |
4 In Stock 31 Factory Stock |
|
$17.5600 / $36.8300 | Buy Now |
DISTI #
51552367
|
Verical | Gray Aluminum Mini Box RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1402 | Americas - 4 |
|
$46.6203 | Buy Now |
|
Master Electronics | Gray Aluminum Mini Box RoHS: Compliant |
4 In Stock 31 Factory Stock |
|
$17.5600 / $36.8300 | Buy Now |
DISTI #
10012700
|
TestEquity LLC | Bud Industries CU-2108-B Minibox, Metal, Small, Gray, 7x5x3 in, Minibox Series | 31 |
|
$20.6900 | Buy Now |