Part Details for CU-2104-B by BUD Industries Inc
Overview of CU-2104-B by BUD Industries Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F52104BGFM#30 | Renesas Electronics Corporation | High Performance, Low Power 32-bit Microcontrollers Supporting Large Capacity Memory | |
R5F52104BDFF#V0 | Renesas Electronics Corporation | High Performance, Low Power 32-bit Microcontrollers Supporting Large Capacity Memory | |
R5F52104BGFL#10 | Renesas Electronics Corporation | High Performance, Low Power 32-bit Microcontrollers Supporting Large Capacity Memory |
Price & Stock for CU-2104-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4054
|
Newark | Enclosure, Box, Aluminium, Gray, Enclosure Type:Small, Enclosure Material:Aluminum, External Height - Metric:57.2Mm, External Width - Metric:57Mm, External Depth - Metric:127Mm, Ip Rating:-, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Bud Industries CU-2104-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$11.0200 / $13.2700 | Buy Now |
DISTI #
CU-2104-B-ND
|
DigiKey | BOX ALUM GRAY 5"L X 2.25"W Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.6000 | Buy Now |
DISTI #
563-CU-2104B
|
Mouser Electronics | Enclosures, Boxes, & Cases Minibox Small Metal Box Gray (5 X 2.3 X 2.3 In) RoHS: Compliant | 3 |
|
$10.5400 / $12.4800 | Buy Now |
DISTI #
70148720
|
RS | Enclosure, Interlocking, Desktop, Aluminum, Natural, 5x2.25x2.25 In, Minibox | Bud Industries CU-2104-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$9.1500 / $12.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.6000 | Buy Now |
|
Onlinecomponents.com | Gray Aluminum Mini Box - External 5 x 2.25 x 2.25 Inches - Internal 4.92 x 2.09 x 2.17 Inches RoHS: Compliant |
4 In Stock 108 Factory Stock |
|
$8.6900 / $14.4400 | Buy Now |
DISTI #
51561771
|
Verical | Gray Aluminum Mini Box RoHS: Compliant Min Qty: 4 Package Multiple: 4 Date Code: 1402 | Americas - 4 |
|
$11.7910 / $17.0690 | Buy Now |
DISTI #
000000000000012441
|
Sager | Enclosures, Boxes, & Cases Minibox Small Metal Box Gray (5 X 2.3 X 2.3 In) Min Qty: 7 | 108 |
|
$9.0000 / $14.4000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$5.0000 / $7.6900 | Buy Now |
|
Master Electronics | Gray Aluminum Mini Box - External 5 x 2.25 x 2.25 Inches - Internal 4.92 x 2.09 x 2.17 Inches RoHS: Compliant |
4 In Stock 108 Factory Stock |
|
$8.6900 / $14.4400 | Buy Now |
Part Details for CU-2104-B
CU-2104-B CAD Models
CU-2104-B Part Data Attributes
|
CU-2104-B
BUD Industries Inc
Buy Now
|
Compare Parts:
CU-2104-B
BUD Industries Inc
|
Samacsys Manufacturer | Bud Industries |