Part Details for CU-2100-B by BUD Industries Inc
Overview of CU-2100-B by BUD Industries Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CU-2100-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F700
|
Newark | Enclosure, Box, Aluminium, Gray, Enclosure Type:Small, Enclosure Material:Aluminum, External Height - Metric:41.15Mm, External Width - Metric:54Mm, External Depth - Metric:70Mm, Ip Rating:-, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Bud Industries CU-2100-B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$6.8200 / $8.8400 | Buy Now |
DISTI #
377-1076-ND
|
DigiKey | BOX ALUM GRAY 2.75"L X 2.13"W Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
88 In Stock |
|
$6.5625 / $8.5000 | Buy Now |
DISTI #
563-CU-2100B
|
Mouser Electronics | Enclosures, Boxes, & Cases Minibox Small Metal Box (2.8 X 2.1 X 1.6 In) RoHS: Compliant | 9 |
|
$6.5600 / $8.2800 | Buy Now |
DISTI #
70148716
|
RS | Enclosure, Interlocking, Desktop, Aluminum, Natural, 2.75x2.125x1.625 In, Minibox | Bud Industries CU-2100-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$6.8000 / $8.5000 | Buy Now |
|
Future Electronics | CU Series 2.75"X 2.12"X 1.62" Smooth Gray Finish Minibox RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$7.1300 / $7.4900 | Buy Now |
|
Onlinecomponents.com | Gray Aluminum Mini Box RoHS: Compliant | 177 Factory Stock |
|
$6.9800 / $9.2400 | Buy Now |
DISTI #
000000000002172648
|
Sager | Enclosures, Boxes, & Cases Minibox Small Metal Box (2.8 X 2.1 X 1.6 In) Min Qty: 10 | 177 |
|
$6.5000 / $10.5000 | Buy Now |
DISTI #
1848770
|
element14 Asia-Pacific | ENCLOSURE, BOX, ALUMINIUM, GRAY RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$6.9847 / $8.9782 | Buy Now |
DISTI #
1848770
|
Farnell | ENCLOSURE, BOX, ALUMINIUM, GRAY RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 5 |
|
$7.3208 / $9.1229 | Buy Now |
|
Master Electronics | Gray Aluminum Mini Box RoHS: Compliant | 177 Factory Stock |
|
$6.9800 / $9.2400 | Buy Now |