Part Details for CU-1953 by BUD Industries Inc
Overview of CU-1953 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RNA51953AFP#H0 | Renesas Electronics Corporation | Single-function Reset IC, SOP, /Tape & Reel | |
F1953EVBI | Renesas Electronics Corporation | Evaluation Board for F1953 6-bit Digital Step Attenuator |
Price & Stock for CU-1953
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C8310
|
Newark | Enclosure, Utility, Plastic, Black, Enclosure Type:Utility Box, Enclosure Material:Abs, External Height - Metric:26.67Mm, External Width - Metric:44Mm, External Depth - Metric:72Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Bud Industries CU-1953 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 424 |
|
$1.9000 / $2.3100 | Buy Now |
DISTI #
CU-1953-ND
|
DigiKey | BOX ABS BLACK 2.834"L X 1.73"W Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0000 | Buy Now |
DISTI #
563-CU-1953
|
Mouser Electronics | Enclosures, Boxes, & Cases Utilibox Style K Plastic Utility Box (2.8 X 1.7 X 1.1 In) RoHS: Compliant | 15 |
|
$1.7200 / $2.2100 | Buy Now |
DISTI #
70147408
|
RS | UtiliBox ABS Black Textured Box, 3.48in 1.046in 1.732in 0.062 in, Style K Series | Bud Industries CU-1953 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6600 / $2.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.5400 | Buy Now |
|
Onlinecomponents.com | Box - Utilibox Style K - 2.834" L x 1.732" W x 1.046" H (71.98mm x 43.99mm x 26.57mm) - ABS - Black. RoHS: Compliant |
1 In Stock 424 Factory Stock |
|
$1.4900 / $2.2100 | Buy Now |
DISTI #
000000000002172645
|
Sager | Enclosures, Boxes, & Cases Utilibox Style K Plastic Utility Box (2.8 X 1.7 X 1.1 In) Min Qty: 50 | 424 |
|
$1.4000 / $2.3000 | Buy Now |
|
Master Electronics | Box - Utilibox Style K - 2.834" L x 1.732" W x 1.046" H (71.98mm x 43.99mm x 26.57mm) - ABS - Black. RoHS: Compliant |
1 In Stock 424 Factory Stock |
|
$1.4900 / $2.2100 | Buy Now |
DISTI #
10012689
|
TestEquity LLC | Bud Industries CU-1953 Utility Box, Style K, Plastic, 2.8x1.7x1.1 in, Utilibox Series | 424 |
|
$1.7700 | Buy Now |