Part Details for CU-1945 by BUD Industries Inc
Overview of CU-1945 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CU-1945
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99B1196
|
Newark | Enclosure, Utility, Plastic, Black, Enclosure Type:Utility Box, Enclosure Material:Abs, External Height - Metric:53.1Mm, External Width - Metric:96Mm, External Depth - Metric:158Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Bud Industries CU-1945 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 390 |
|
$4.5800 / $5.5600 | Buy Now |
DISTI #
CU-1945-ND
|
DigiKey | BOX ABS BLACK 6.212"L X 3.76"W Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1000 | Buy Now |
DISTI #
563-CU-1945
|
Mouser Electronics | Enclosures, Boxes, & Cases Utilibox Style J Plastic Utility Box (6.2 X 3.8 X 2.1 In) RoHS: Compliant | 149 |
|
$4.3200 / $4.9200 | Buy Now |
DISTI #
70147413
|
RS | Enclosure, ABS, UL94-HB, 6.21 x 3.76 x 2.09, Utilibox Style J Series | Bud Industries CU-1945 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 3 |
|
$4.0100 / $5.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.8700 | Buy Now |
|
Onlinecomponents.com | Access Utilibox, Black Textured Finish RoHS: Compliant |
111 In Stock 191 Factory Stock |
|
$3.4500 / $4.1500 | Buy Now |
DISTI #
000000000002172638
|
Sager | Enclosures, Boxes, & Cases Utilibox Style J Plastic Utility Box (6.2 X 3.8 X 2.1 In) Min Qty: 18 | 0 |
|
$3.6500 / $5.8000 | Buy Now |
|
Master Electronics | Access Utilibox, Black Textured Finish RoHS: Compliant |
111 In Stock 191 Factory Stock |
|
$3.4500 / $4.1500 | Buy Now |
DISTI #
10012682
|
TestEquity LLC | Bud Industries CU-1945 Utility Box, Style J, Plastic, 6.2x3.8x2.1 in, Utilibox Series | 191 |
|
$4.4600 | Buy Now |