Part Details for CU-1945-MB by BUD Industries Inc
Overview of CU-1945-MB by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CU-1945-MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H5876
|
Newark | Enclosure, Utility, Plastic, Black, Enclosure Type:Utility Box, Enclosure Material:Abs, External Height - Metric:53.1Mm, External Width - Metric:96Mm, External Depth - Metric:158Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Bud Industries CU-1945-MB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.6800 / $5.3000 | Buy Now |
DISTI #
CU-1945-MB-ND
|
DigiKey | BOX ABS BLACK 6.212"L X 3.76"W Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1000 | Buy Now |
DISTI #
563-CU-1945-MB
|
Mouser Electronics | Enclosures, Boxes, & Cases Utilibox Style J Plastic Utility Box with Mounting Flanges (6.2 X 3.8 X 2.1 In) RoHS: Compliant | 0 |
|
$4.3300 / $4.9000 | Order Now |
DISTI #
70147400
|
RS | UtiliBox ABS Flanged Enclosure, Panel Mount, 6.21 x 3.76 x 2.09, Style J Series | Bud Industries CU-1945-MB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$3.8000 / $5.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.8700 | Buy Now |
|
Onlinecomponents.com | Access Utilibox, Black Textured Finish - External 6.21 x 3.76 x 2.09 Inches - Internal 5.93 x 3.47 x 1.87 Inches RoHS: Compliant | 194 Factory Stock |
|
$3.7600 / $5.7100 | Buy Now |
DISTI #
000000000002172639
|
Sager | Enclosures, Boxes, & Cases Utilibox Style J Plastic Utility Box with Mounting Flanges (6.2 X 3.8 X 2.1 In) Min Qty: 18 | 0 |
|
$3.6500 / $5.8000 | Buy Now |
|
Master Electronics | Access Utilibox, Black Textured Finish - External 6.21 x 3.76 x 2.09 Inches - Internal 5.93 x 3.47 x 1.87 Inches RoHS: Compliant | 194 Factory Stock |
|
$3.7600 / $5.7100 | Buy Now |
DISTI #
10012683
|
TestEquity LLC | Bud Industries CU-1945-MB Utility Box, Style J, Flanges, Plastic, 6.2x3.8x2.1 in, Utilibox Series | 0 |
|
$4.4600 | Buy Now |