Part Details for CU-1943 by BUD Industries Inc
Overview of CU-1943 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CU-1943
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99B1195
|
Newark | Enclosure, Utility, Plastic, Black, Enclosure Type:Utility Box, Enclosure Material:Abs, External Height - Metric:43.43Mm, External Width - Metric:68Mm, External Depth - Metric:130Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Bud Industries CU-1943 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$2.4000 / $3.4300 | Buy Now |
DISTI #
CU-1943-ND
|
DigiKey | BOX ABS BLACK 5.12"L X 2.676"W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
40 In Stock |
|
$2.3125 / $3.3000 | Buy Now |
DISTI #
563-CU-1943
|
Mouser Electronics | Enclosures, Boxes, & Cases Utilibox Style J Plastic Utility Box (5.1 X 2.7 X 1.7 In) RoHS: Compliant | 160 |
|
$2.3100 / $3.2600 | Buy Now |
DISTI #
70147412
|
RS | Enclosure, ABS, UL94-HB, 5.12 x 2.68 x 1.71, Utilibox Style J Series | Bud Industries CU-1943 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$2.4800 / $3.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.4700 | Buy Now |
|
Onlinecomponents.com | Access Utilibox, Black Textured Finish RoHS: Compliant |
405 In Stock 2546 Factory Stock |
|
$2.2000 / $3.1200 | Buy Now |
DISTI #
000000000002172636
|
Sager | Enclosures, Boxes, & Cases Utilibox Style J Plastic Utility Box (5.1 X 2.7 X 1.7 In) Min Qty: 50 | 2546 |
|
$2.3000 / $3.7000 | Buy Now |
|
Master Electronics | Access Utilibox, Black Textured Finish RoHS: Compliant |
405 In Stock 2546 Factory Stock |
|
$2.2000 / $3.1200 | Buy Now |
DISTI #
10012680
|
TestEquity LLC | Bud Industries CU-1943 Utility Box, Style J, Plastic, 5.1x2.7x1.7 in, Utilibox Series | 2546 |
|
$2.8500 | Buy Now |