Part Details for CU-1941 by BUD Industries Inc
Overview of CU-1941 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CU-1941
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99B1194
|
Newark | Enclosure, Utility, Plastic, Black, Enclosure Type:Utility Box, Enclosure Material:Abs, External Height - Metric:30.48Mm, External Width - Metric:54Mm, External Depth - Metric:83Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Bud Industries CU-1941 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 622 |
|
$1.6200 / $2.2900 | Buy Now |
DISTI #
377-2068-ND
|
DigiKey | BOX ABS BLACK 3.27"L X 2.13"W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2405 In Stock |
|
$1.5625 / $2.2000 | Buy Now |
DISTI #
563-CU-1941
|
Mouser Electronics | Enclosures, Boxes, & Cases Utilibox Style J Plastic Utility Box (3.3 X 2.1 X 1.2 In) RoHS: Compliant | 0 |
|
$1.5600 / $2.1700 | Order Now |
DISTI #
70147411
|
RS | Enclosure, ABS, UL94-HB, 3.27 x 2.13 x 1.20, Utilibox Style J Series | Bud Industries CU-1941 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 180 |
|
$1.6500 / $2.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.6700 | Buy Now |
|
Onlinecomponents.com | Black Textured Thermoplastic Utility Box RoHS: Compliant |
240 In Stock |
|
$1.5100 / $1.7700 | Buy Now |
DISTI #
000000000002172634
|
Sager | Enclosures, Boxes, & Cases Utilibox Style J Plastic Utility Box (3.3 X 2.1 X 1.2 In) Min Qty: 50 | 0 |
|
$1.5500 / $2.5000 | Buy Now |
|
Master Electronics | Black Textured Thermoplastic Utility Box RoHS: Compliant |
240 In Stock |
|
$1.5100 / $1.7700 | Buy Now |
DISTI #
10012678
|
TestEquity LLC | Bud Industries CU-1941 Utility Box, Style J, Plastic, 3.3x2.1x1.2 in, Utilibox Series | 0 |
|
$1.9200 | Buy Now |