Part Details for CU-18PMMP-SC7002 by Amphenol LTW Technology
Overview of CU-18PMMP-SC7002 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CU-18PMMP-SC7002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC9664
|
Newark | Ceres, Middle Size, 2A, 18 Pins, Receptacle, Circular Rohs Compliant: Yes |Amphenol Ltw CU-18PMMP-SC7002 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3100 / $15.1300 | Buy Now |
DISTI #
1754-CU-18PMMP-SC7002-ND
|
DigiKey | CERES, MIDDLE SIZE, 2A, 18 PINS, Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.8970 | Buy Now |
DISTI #
71366324
|
RS | Connector, CircularMIDDLEPANEL SCREW 18PIN M CONN M PIN | Amphenol LTW Technology CU-18PMMP-SC7002 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$17.9500 | RFQ |
DISTI #
LTWCU-18PMMP-SC7002
|
Heilind Electronics | Americas - 0 in Stock |
|
$9.1951 / $10.4350 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.5900 / $12.5200 | Buy Now |
DISTI #
LTWCU-18PMMP-SC7002
|
Interstate Connecting Components | 0 |
|
$9.1951 / $10.4350 | Buy Now |