Part Details for CU-18424-W by BUD Industries Inc
Overview of CU-18424-W by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CU-18424-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9621
|
Newark | Utility Box Enclosure, Abs, White, Enclosure Type:Utility Box, Enclosure Material:Abs, External Height - Metric:29.46Mm, External Width - Metric:51.4Mm, External Depth - Metric:70.1Mm, Ip Rating:-, Body Color:White, Nema Rating:- Rohs Compliant: Yes |Bud Industries CU-18424-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2125 |
|
$3.2900 / $5.6400 | Buy Now |
DISTI #
377-2289-ND
|
DigiKey | BOX ABS WHITE 2.76"L X 2.02"W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
26 In Stock |
|
$2.8750 / $4.1000 | Buy Now |
DISTI #
563-CU-18424-W
|
Mouser Electronics | Enclosures, Boxes, & Cases Snap Utility Box White (2.8 X 2 X 1.2 In) RoHS: Compliant | 7 |
|
$2.8700 / $4.1000 | Buy Now |
DISTI #
70576474
|
RS | Snap Cover Utility Box, White, Snap Utility Series | Bud Industries CU-18424-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3200 / $4.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.0700 | Buy Now |
|
Onlinecomponents.com | Snap Utility Box - 2.760" L x 2.024" W x 1.161" H (70.10mm x 51.40mm x 29.50mm) - ABS - White. RoHS: Compliant | 2125 Factory Stock |
|
$2.9800 / $4.5300 | Buy Now |
DISTI #
000000000005350916
|
Sager | Enclosures, Boxes, & Cases Snap Utility Box White (2.8 X 2 X 1.2 In) Min Qty: 22 | 2125 |
|
$2.9000 / $4.6000 | Buy Now |
|
Master Electronics | Snap Utility Box - 2.760" L x 2.024" W x 1.161" H (70.10mm x 51.40mm x 29.50mm) - ABS - White. RoHS: Compliant | 2125 Factory Stock |
|
$2.9800 / $4.5300 | Buy Now |
DISTI #
10012655
|
TestEquity LLC | Bud Industries CU-18424-W Snap Utility Box, White, 2.8x2x1.2 in, CU Snap Series | 2125 |
|
$3.5400 | Buy Now |