Part Details for CU-18420-B by BUD Industries Inc
Overview of CU-18420-B by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CU-18420-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9612
|
Newark | Utility Box Enclosure, Abs, Black, Enclosure Type:Utility Box, Enclosure Material:Abs, External Height - Metric:22.1Mm, External Width - Metric:36.4Mm, External Depth - Metric:50Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Bud Industries CU-18420-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2856 |
|
$2.3600 / $4.0500 | Buy Now |
DISTI #
377-2273-ND
|
DigiKey | BOX ABS BLACK 1.97"L X 1.43"W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
180 In Stock |
|
$2.0625 / $2.9000 | Buy Now |
DISTI #
563-CU-18420-B
|
Mouser Electronics | Enclosures, Boxes, & Cases Snap Utility Box Black (1.4 X 2 X 0.9 In) RoHS: Compliant | 6 |
|
$2.0600 / $2.9000 | Buy Now |
DISTI #
70576458
|
RS | Snap Cover Utility Box, Black, Snap Utility Series | Bud Industries CU-18420-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9500 / $3.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.2000 | Buy Now |
|
Onlinecomponents.com | Snap Utility Box - 1.972" L x 1.433" W x 0.866" H (50.10mm x 36.40mm x 22.00mm) - ABS - Black. RoHS: Compliant | 2856 Factory Stock |
|
$2.1400 / $3.2500 | Buy Now |
DISTI #
000000000005350907
|
Sager | Enclosures, Boxes, & Cases Snap Utility Box Black (1.4 X 2 X 0.9 In) Min Qty: 50 | 2856 |
|
$2.0500 / $3.3000 | Buy Now |
|
Master Electronics | Snap Utility Box - 1.972" L x 1.433" W x 0.866" H (50.10mm x 36.40mm x 22.00mm) - ABS - Black. RoHS: Compliant | 2856 Factory Stock |
|
$2.1400 / $3.2500 | Buy Now |
DISTI #
10012646
|
TestEquity LLC | Bud Industries CU-18420-B Snap Utility Box, Black, 1.4x2x0.9 in, CU Snap Series | 2856 |
|
$2.5400 | Buy Now |