Part Details for CU-1476 by BUD Industries Inc
Overview of CU-1476 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
147-611J-12D | Amphenol Communications Solutions | Paladin HD, DO, 6-Pair, 10 Column, 1.5mm Wipe, NiS | |
147-611J-12V | Amphenol Communications Solutions | Paladin HD, DO, 6-Pair, 10 Column, 1.5mm Wipe, GXT+ | |
147-611C-12D | Amphenol Communications Solutions | Paladin HD, DO, 6-Pair, 4 Column, 1.5mm Wipe, NiS |
Price & Stock for CU-1476
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4051
|
Newark | Enclosure, Utility, Plastic, Black, Enclosure Type:Utility Box, Enclosure Material:Abs, External Height - Metric:68.6Mm, External Width - Metric:114Mm, External Depth - Metric:83Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Bud Industries CU-1476 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 424 |
|
$6.8100 / $9.0500 | Buy Now |
DISTI #
377-1976-ND
|
DigiKey | BOX ABS BLACK 4.5"L X 3.25"W Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
49 In Stock |
|
$6.1875 / $8.7000 | Buy Now |
DISTI #
563-CU-1476
|
Mouser Electronics | Enclosures, Boxes, & Cases Utilibox Style H Plastic Utility Box (4.5 X 3.3 X 2.7 In) RoHS: Compliant | 57 |
|
$6.1800 / $8.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.6000 | Buy Now |
|
Onlinecomponents.com | Black Acrylonitrile Butadiene Styrene Utility Box - External 4.47 x 3.25 x 2.7 Inches - Internal 4.17 x 2.92 x 2.54 Inches RoHS: Compliant | 412 Factory Stock |
|
$5.9400 / $9.2100 | Buy Now |
DISTI #
000000000002172624
|
Sager | Enclosures, Boxes, & Cases Utilibox Style H Plastic Utility Box (4.5 X 3.3 X 2.7 In) Min Qty: 11 | 424 |
|
$6.2000 / $9.9000 | Buy Now |
|
Master Electronics | Black Acrylonitrile Butadiene Styrene Utility Box - External 4.47 x 3.25 x 2.7 Inches - Internal 4.17 x 2.92 x 2.54 Inches RoHS: Compliant | 412 Factory Stock |
|
$5.9400 / $9.2100 | Buy Now |
DISTI #
10012644
|
TestEquity LLC | Bud Industries CU-1476 Utilibox Style H Utility Box, Plastic, 4.5x3.3x2.7 in | 412 |
|
$7.6200 | Buy Now |