CTZ3E-05A-X5-PR
Kyocera AVX Components
Description: Variable Capacitor, Ceramic, 1.5pF Min, 5pF Max, Vertical Adjuster, Surface Mount

Overview of CTZ3E-05A-X5-PR by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for CTZ3E-05A-X5-PR by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CTZ3E-05A-X5-PR by Kyocera AVX Components

CTZ3E-05A-X5-PR
Kyocera AVX Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.30.00.10
Adjuster Orientation
VERTICAL
Capacitance-Max
5 pF
Capacitance-Min
1.5 pF
Capacitor Type
VARIABLE CAPACITOR
Dielectric Material
CERAMIC
Manufacturer Series
CTZ3
Mounting Feature
SURFACE MOUNT
Multi-turn
Surface Mount
YES
Terminal Shape
FLAT
Want to compare parts?
  1. CTZ3E-05A-X5-PR
    Kyocera AVX Components
    Variable Capacitor, Ceramic, 1.5pF Min, 5pF Max, Vertical Adjuster, Surface Mount
    VS

Alternate Parts for CTZ3E-05A-X5-PR

This table gives cross-reference parts and alternative options found for CTZ3E-05A-X5-PR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTZ3E-05A-X5-PR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CTZ3S-05C-B1-P1.5 Variable Capacitor, Ceramic, 2pF Min, 5pF Max, Vertical Adjuster, Surface Mount Kyocera AVX Components CTZ3E-05A-X5-PR vs CTZ3S-05C-B1-P1.5
CTZ3E-05A-W2-P Variable Capacitor, 25V, 1.5pF Min, 5pF Max, Vertical Adjuster, Surface Mount Kyocera AVX Components CTZ3E-05A-X5-PR vs CTZ3E-05A-W2-P
CTZ3S-05C-W1-A Variable Capacitor, Ceramic, 3pF Min, 5pF Max, Vertical Adjuster, Surface Mount Kyocera AVX Components CTZ3E-05A-X5-PR vs CTZ3S-05C-W1-A
CTZ3S-30C-B2-PF Variable Capacitor, Ceramic, 25V, 4.5pF Min, 5pF Max, Vertical Adjuster, Surface Mount Kyocera AVX Components CTZ3E-05A-X5-PR vs CTZ3S-30C-B2-PF
CTZ3E-10C-X5-A Variable Capacitor, Ceramic, 3pF Min, 10pF Max, Vertical Adjuster, Surface Mount Kyocera AVX Components CTZ3E-05A-X5-PR vs CTZ3E-10C-X5-A
CTZ3S-20C-X1-A Variable Capacitor, Ceramic, 7.5pF Min, 20pF Max, Vertical Adjuster, Surface Mount Kyocera AVX Components CTZ3E-05A-X5-PR vs CTZ3S-20C-X1-A
CTZ3E-10B-X1-A Variable Capacitor, Ceramic, 2pF Min, 10pF Max, Vertical Adjuster, Surface Mount Kyocera AVX Components CTZ3E-05A-X5-PR vs CTZ3E-10B-X1-A
CTZ3E-10B-B1-A Variable Capacitor, Ceramic, 2pF Min, 10pF Max, Vertical Adjuster, Surface Mount Kyocera AVX Components CTZ3E-05A-X5-PR vs CTZ3E-10B-B1-A
CTZ3S-50C-B5-P Variable Capacitor, Ceramic, 7pF Min, 50pF Max, Vertical Adjuster, Surface Mount Kyocera AVX Components CTZ3E-05A-X5-PR vs CTZ3S-50C-B5-P
CTZ3E-05C-W1-P Variable Capacitor, Ceramic, 2pF Min, 5pF Max, Vertical Adjuster, Surface Mount Kyocera AVX Components CTZ3E-05A-X5-PR vs CTZ3E-05C-W1-P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTZ3E-05A-X5-PR by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTZ3E-05A-X5-PR by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CTZ3E-05A-X5-PR would you like to use for your alert(s)?
  • Please alert me when CTZ3E-05A-X5-PR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTZ3E-05A-X5-PR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTZ3E-05A-X5-PR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTZ3E-05A-X5-PR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTZ3E-05A-X5-PR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTZ3E-05A-X5-PR by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: