CTZ2E-03A-W2-P
Description: CAPACITOR, VARIABLE, CERAMIC, 25 V, 2 pF - 3 pF, VERTICAL ADJUSTER, SURFACE MOUNT, ROHS COMPLIANT

Overview of CTZ2E-03A-W2-P by KYOCERA Crystal Device Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CTZ2E-03A-W2-P by KYOCERA Crystal Device Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CTZ2E-03A-W2-P by KYOCERA Crystal Device Corporation

CTZ2E-03A-W2-P
KYOCERA Crystal Device Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KYOCERA CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Additional Feature
PCB MOUNTABLE
Adjuster Orientation
VERTICAL
Capacitance-Max
3 pF
Capacitance-Min
2 pF
Capacitor Type
VARIABLE CAPACITOR
Dielectric Material
CERAMIC
Height
1.3 mm
Length
3.2 mm
Manufacturer Series
CTZ2
Mounting Feature
SURFACE MOUNT
Multi-turn
Negative Tolerance
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
100%
Rated (DC) Voltage (URdc)
25 V
Series
CTZ2
Size Code
1210
Surface Mount
YES
Terminal Finish
NOT SPECIFIED
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. CTZ2E-03A-W2-P
    KYOCERA Crystal Device Corporation
    CAPACITOR, VARIABLE, CERAMIC, 25 V, 2 pF - 3 pF, VERTICAL ADJUSTER, SURFACE MOUNT, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTZ2E-03A-W2-P by KYOCERA Crystal Device Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTZ2E-03A-W2-P by KYOCERA Crystal Device Corporation

Select Manufacturer
Which Manufacturer of CTZ2E-03A-W2-P would you like to use for your alert(s)?
  • Please alert me when CTZ2E-03A-W2-P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTZ2E-03A-W2-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTZ2E-03A-W2-P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTZ2E-03A-W2-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTZ2E-03A-W2-P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTZ2E-03A-W2-P by KYOCERA Crystal Device Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: